- RS Stock No.:
- 823-9492
- Mfr. Part No.:
- 4008321979193
- Manufacturer:
- Osram
Discontinued product
Alternative
- RS Stock No.:
- 823-9492
- Mfr. Part No.:
- 4008321979193
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Osram LEDinestra LED Striplight S14d and S14s Cap
The Osram LEDinestra Tubular LED lamp is a perfect alternative to the traditional incandescent architectural lamps. The tubular lamp has an average life of 20000 hours. The LED technology of these architectural lamps guarantee great energy savings and very low maintenance costs, using only 6W or 9W of electricity and giving an equivalent light output of 25W or 38W.
Low energy consumption
Longer lamp life and service life (compared with the standard reference product)
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Excellent colour rendering
Simple direct replacement for conventional incandescent lamps
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Average lifetime 20000 hours
Mercury-free lamps
Colour temperature 2700K
With S14d cap, oval shape cap, positioned in the middle of the lamp, RS Stock Numbers: 823-9486; 823-9483
With S14s cap, 2 oval shape caps positoned at either end of the lamp, RS Stock Numbers: 823-9489; 823-9492
Longer lamp life and service life (compared with the standard reference product)
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Excellent colour rendering
Simple direct replacement for conventional incandescent lamps
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Average lifetime 20000 hours
Mercury-free lamps
Colour temperature 2700K
With S14d cap, oval shape cap, positioned in the middle of the lamp, RS Stock Numbers: 823-9486; 823-9483
With S14s cap, 2 oval shape caps positoned at either end of the lamp, RS Stock Numbers: 823-9489; 823-9492
Specifications
Attribute | Value |
---|---|
Length Metric | 500mm |
Wattage | 9 W |
Lamp Size | T28.5 |
Lamp Base | S14s |
Luminosity | 450 lm |
Colour Rendering | 80 |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Life Hours | 20000h |
Series | LEDinestra |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 823-9492
- Mfr. Part No.:
- 4008321979193
- Manufacturer:
- Osram