- RS Stock No.:
- 824-4974
- Mfr. Part No.:
- GT17V-10DS-2C
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 824-4974
- Mfr. Part No.:
- GT17V-10DS-2C
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose GT17 Series 10 Way Straight Automotive Cable Connector Components
A range of components that connect together to form a GT17 series 10 way straight automotive cable connector. For a complete 10 way automotive cable connector a keyed housing, insulator, outer terminal, shield plate, retainer and centre terminal need to be purchased separately.
Stock number 824-4986 is a light grey keyed PBT housing
Stock number 824-4974 dark grey PBT insulator
Stock number 824-4983 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4999 is a shield plate made from copper alloy with a tin plating
Stock number 824-4980 is a retainer made from grey PBT
Stock number 828-8876 is a female centre terminal with a wire size range of 24 to 28 AWG
This GT17 straight automotive cable connector will mate with GT17 PCB header connectors (stock numbers 823-9809 and 823-9764)
Stock number 824-4986 is a light grey keyed PBT housing
Stock number 824-4974 dark grey PBT insulator
Stock number 824-4983 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4999 is a shield plate made from copper alloy with a tin plating
Stock number 824-4980 is a retainer made from grey PBT
Stock number 828-8876 is a female centre terminal with a wire size range of 24 to 28 AWG
This GT17 straight automotive cable connector will mate with GT17 PCB header connectors (stock numbers 823-9809 and 823-9764)
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | GT17V |
For Use With | 10 Conductor Right Angle Connector |
Body Orientation | Right Angle |
Length | 27mm |
Width | 18.2mm |
Housing Material | PBT |