IDEM MGL Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12
- RS Stock No.:
- 826-4356
- Mfr. Part No.:
- 460006
- Manufacturer:
- IDEM
3 In stock for delivery within 2 working days
Added
Price Each
€370.05
(exc. VAT)
€455.16
(inc. VAT)
Units | Per unit |
1 + | €370.05 |
- RS Stock No.:
- 826-4356
- Mfr. Part No.:
- 460006
- Manufacturer:
- IDEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM Non Contact RFID Locking Switches
The MGL series from IDEM are non-contact RFID coded switches that have been developed to provide and maintain a high level of functional safety whilst providing a reliable electromagnet door interlock. To cover various applications, the holding force ranges from 600N to 1500N. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches are available in stainless steel 316, high specification robust plastic or diecast metal housings and can be used in almost any environment including high pressure cleaning. The stainless steel 316 version has been designed with a stainless steel magnet and IP69K rating making it suitable for CIP and SIP processes.
There are 2 LEDs that offer 5 diagnostic functions to the user.
The MGL switches provide two safe switching outputs for use with the majority of popular safety relays as well as a semi-conductor auxiliary signal to indicate the door position, meaning it can achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) this is used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
These non-contact safety switches are available in stainless steel 316, high specification robust plastic or diecast metal housings and can be used in almost any environment including high pressure cleaning. The stainless steel 316 version has been designed with a stainless steel magnet and IP69K rating making it suitable for CIP and SIP processes.
There are 2 LEDs that offer 5 diagnostic functions to the user.
The MGL switches provide two safe switching outputs for use with the majority of popular safety relays as well as a semi-conductor auxiliary signal to indicate the door position, meaning it can achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) this is used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
RFID coded actuation to provide high tamper proof interlock security on guard doors
Series Coded RFID available
Connects to most popular safety relays to achieve up to PLe and Cat.4 for ISO3849-1
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
Unique triggering of solenoid latching mechanism to maintain close control of actuator position
Quick connect (QC-M12) and cable versions available
Remanent magnetization holding technique acts as a light magnetic latch after unlocking
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4375 for MGL-1SS, 826-4378 for MGL-2SS, 826-4372 for MGL-1M, 826-4381 for MGL-1P
Series Coded RFID available
Connects to most popular safety relays to achieve up to PLe and Cat.4 for ISO3849-1
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
Unique triggering of solenoid latching mechanism to maintain close control of actuator position
Quick connect (QC-M12) and cable versions available
Remanent magnetization holding technique acts as a light magnetic latch after unlocking
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4375 for MGL-1SS, 826-4378 for MGL-2SS, 826-4372 for MGL-1M, 826-4381 for MGL-1P
Stainless Steel Safety Switch
Diecast Metal Safety Switch
Plastic Safety Switch
Note
The switch is Power to Lock and therefore consideration must be given in the event of a power failure to machines where a run down time is present before the hazard is removed.
Standards
EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | M12 |
Actuator Type | Master Coded |
Auxiliary Contacts | NO |
Safety Category | 4 |
Sensor Principle | Magnetic, RFID |
Actuator Included | Yes |
Switching Distance | 10 (Open) mm |
Series | MGL |
IP Rating | IP69K |
Supply Current | 50 mA, 200 mA, 500mA |
Depth | 32mm |
Width | 32mm |
Number of Approach Directions | 2 |
Length | 105mm |
Standards Met | CE, cULus Listed, TUV Certified |