3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 827-3619
- Mfr. Part No.:
- 37104-3122-000FL-100
- Manufacturer:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-3619
- Mfr. Part No.:
- 37104-3122-000FL-100
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Pitch | 2.0mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel | |
| Series | 371 | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | 60.0°C | |
| Voltage Rating | 32.0 V ac | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series 371 | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature 60.0°C | ||
Voltage Rating 32.0 V ac | ||
Housing Material Thermoplastic | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
Related links
- 3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Panel Mount, 1 Row
- 3M 4-Way IDC Connector Male for Wire, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Through Hole, 1 Row
- 3M 4-Way IDC Connector Female for Wire, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row
