Bourns EM14 Series Optical Optical Encoder, 64 ppr, CMOS, HCMOS, TTL Signal, Slotted Type, 6mm Shaft
- RS Stock No.:
- 827-5007
- Mfr. Part No.:
- EM14R0D-R20-L064S
- Manufacturer:
- Bourns
68 In stock for delivery within 2 working days
Added
Price Each
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Units | Per unit |
1 - 4 | €29.40 |
5 - 9 | €27.63 |
10 - 24 | €25.87 |
25 - 49 | €24.12 |
50 + | €21.92 |
- RS Stock No.:
- 827-5007
- Mfr. Part No.:
- EM14R0D-R20-L064S
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EM14 |
Pulses Per Revolution | 64 |
Maximum Revolutions | 120rpm |
Output Signal Type | CMOS, HCMOS, TTL |
Shaft Type | Slotted |
Supply Voltage | 5 V dc |
Shaft Diameter | 6mm |
Resolution | 2 Bit |
IP Rating | IP54 |
Overall Height | 14.99mm |
Overall Width | 14.25mm |
Overall Depth | 30.57mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |
Connection Type | Axial Multi-Purpose Pin |
- RS Stock No.:
- 827-5007
- Mfr. Part No.:
- EM14R0D-R20-L064S
- Manufacturer:
- Bourns