- RS Stock No.:
- 828-1178
- Mfr. Part No.:
- 649649618030
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.694
(exc. VAT)
€2.084
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.694 | €8.47 |
25 - 95 | €1.466 | €7.33 |
100 - 245 | €1.346 | €6.73 |
250 - 495 | €1.184 | €5.92 |
500 + | €1.104 | €5.52 |
*price indicative |
- RS Stock No.:
- 828-1178
- Mfr. Part No.:
- 649649618030
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | WR-MPC4 |
Series | WR MPC4 |
Crimp Terminal 1 Gender | Female |
Wire Size | 18AWG |
- RS Stock No.:
- 828-1178
- Mfr. Part No.:
- 649649618030
- Manufacturer:
- Wurth Elektronik