- RS Stock No.:
- 828-1260
- Mfr. Part No.:
- 648148128030
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-1260
- Mfr. Part No.:
- 648148128030
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-WTB Series 1.50mm Pre-crimped Cable Assemblies
WR-WTB series 1.50mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1257: End A - 30 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1260: End A - 28 AWG female crimp contact, End B - 28 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1257: End A - 30 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1260: End A - 28 AWG female crimp contact, End B - 28 AWG female crimp contact, Cable Length - 300mm
1.50mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 1.50 mm WR-WTB Connector Housing |
Series | WR-WTB |
Termination Method | Crimp |
Maximum Wire Size AWG | 28AWG |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 828-1260
- Mfr. Part No.:
- 648148128030
- Manufacturer:
- Wurth Elektronik