Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact, 300 mm, Black
- RS Stock No.:
- 828-2673
- Distrelec Article No.:
- 304-36-713
- Mfr. Part No.:
- 662162120030
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 27 April 2026
- Plus 195 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €1.572 | €7.86 |
| 100 - 370 | €1.198 | €5.99 |
| 375 - 1495 | €1.15 | €5.75 |
| 1500 - 2995 | €1.016 | €5.08 |
| 3000 + | €0.968 | €4.84 |
*price indicative
- RS Stock No.:
- 828-2673
- Distrelec Article No.:
- 304-36-713
- Mfr. Part No.:
- 662162120030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC3 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | Crimp Contact | |
| Jacket Colour | Black | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | RoHS | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC3 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A Crimp Contact | ||
Jacket Colour Black | ||
Connector Type B Crimp Contact | ||
Standards/Approvals RoHS | ||
Wire Size 20AWG | ||
Wurth WR-MPC3 Series 3.00mm Pre-crimped Cable Assemblies
WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm
3.0mm Wurth WR-MPC3 Series
Related links
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
