Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle, 300 mm, White
- RS Stock No.:
- 189-6748
- Mfr. Part No.:
- DF13-2630S1-26A9-300(05)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€16.50
(exc. VAT)
€20.30
(inc. VAT)
- RS Stock No.:
- 189-6748
- Mfr. Part No.:
- DF13-2630S1-26A9-300(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 150V | |
| Cable Length | 300mm | |
| Connector Type A | Crimp Receptacle | |
| Jacket Colour | White | |
| Connector Type B | Crimp Receptacle | |
| Standards/Approvals | UL | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Product Type Pre-Crimped Lead | ||
Voltage 150V | ||
Cable Length 300mm | ||
Connector Type A Crimp Receptacle | ||
Jacket Colour White | ||
Connector Type B Crimp Receptacle | ||
Standards/Approvals UL | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- JP
Miniature Size
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera
Related links
- Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Wire White
- JST SSHL Crimp Wire SSHL White
- Molex Pico-Ezmate Crimp Crimp Wire PicoEzmate White
- JST SPHD Crimp Wire SPHD White
