Sanyo Denki SS24 Series Stepper Motor 24V, 83mNm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft

Subtotal (1 unit)*

€73.32

(exc. VAT)

€90.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.32

*price indicative

RS Stock No.:
829-3538
Distrelec Article No.:
301-16-878
Mfr. Part No.:
SS2421-5041
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

83mNm

Voltage

24V

Frame Size

42 x 42 mm

Shaft Diameter

5mm

Current Rating

1A

Winding Arrangement

Bipolar

Shaft Length

7mm

IP Rating

IP40

Resistance Per Phase

3.5Ω

Standards/Approvals

CE, RoHS Compliant, TUV, UL

Width

42mm

Depth

11.6mm

Length

18.6mm

Series

SS24

COO (Country of Origin):
JP

Sanyo Denki Bipolar Pancake Stepper Motor, 1.8° Step Angle, 1A - SS24 Series - SS2421-5041


Use this stepper motor from Sanyo Denki in areas where space is limited. This pancake-shaped device has a small depth of just 11.6mm, so it's easy to fit inside compact electronics and machine tools. The bipolar winding means it has a high holding torque of 83mNm, making it a good choice for applications where you need high torque at a low speed. As it's a hybrid stepper motor, it can move in small increments to a step angle of 1.8° for a high degree of precision. It's commonly used in applications such as robotic arms and CNC machines.

Features & Benefits


• Lead wires are colour-coded for ease of installation

• IP40 rating indicates it's protected against solid objects over 1mm in size

• Wide operating temperature range between -10°C and +50°C for use in demanding environments

Applications


• Motion control

• Industrial automation

• Medical devices

• Computing equipment and robotics

What's the advantage of using a stepper motor rather than a conventional motor?


Stepper motors don't have contact brushes like conventional motors do, meaning that there's a reduced risk of mechanical wear for more reliable performance.

Sanyo Denki Pancake Bipolar Stepper Motor


Sanyo Denki Sanmotion bipolar pancake stepper motors provide the user with a powerful motor option for space-restrictive applications

Lead wire bipolar winding construction

Sanyo Denki Stepper Motor


Related links