- RS Stock No.:
- 829-5234
- Manufacturer:
- RS PRO
81 In stock for delivery within 2 working days
Added
Price 1 Bag of 250
€15.49
(exc. VAT)
€19.05
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €15.49 | €0.062 |
10 - 19 | €14.87 | €0.059 |
20 + | €14.42 | €0.058 |
*price indicative |
- RS Stock No.:
- 829-5234
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Technical Paper 235 mm x 297 mm
If you need paper that's suitable for use inside cleanrooms, turn to this technical paper from RS PRO. It has ultra-low particle and fibre generation and is processed inside a cleanroom that meets the high standard of ISO 6 for interior air quality. It's also suitable for use in electrostatic protected areas (EPAs) thanks to its low ionic contamination.
This paper is a good choice for photocopying and laser printing as it offers effective heat resistance. It won't smear when used with ink in everyday printing and writing tasks.
Typically used for documentation, technical paper is also useful for note-taking and quality-assurance data entry in protected environments. It comes in five different colours, making it simple to colour-code and identify different types of information.
This paper is a good choice for photocopying and laser printing as it offers effective heat resistance. It won't smear when used with ink in everyday printing and writing tasks.
Typically used for documentation, technical paper is also useful for note-taking and quality-assurance data entry in protected environments. It comes in five different colours, making it simple to colour-code and identify different types of information.
Features and Benefits
- Dimensions of 297 (height) x 235 (width) x 210 mm (depth)
- Pack of 250 sheets
- A4 size paper
- Non-conductive
- Not anti-static
- Not dissipative
- Does not comply with EN 61340-5-1
- Restriction of Hazardous Substances (RoHS) compliant
Specifications
Attribute | Value |
---|---|
Type | Technical Paper |
Quantity Included | 250Sheets |
Width | 235mm |
Depth | 210mm |
Paper Size | A4 |
Height | 297mm |
Dissipative | No |
Conductive | No |
Anti-Static | No |
Cleanroom | Yes |
Complies with EN 61340-5-1 | No |