- RS Stock No.:
- 829-6650
- Mfr. Part No.:
- 0273920000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€19.70
(exc. VAT)
€24.23
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €19.70 | €1.97 |
*price indicative |
- RS Stock No.:
- 829-6650
- Mfr. Part No.:
- 0273920000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
MK Series Multipin Terminal Strips
Weidmuller MK Series multipin terminal strips for direct mounting.
Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:
829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections
Direct mounting
Cable area and number of terminals/connections detailed below:
829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections
MK Series
Specifications
Attribute | Value |
---|---|
Current Rating | 24A |
Wire Size | 22 → 12 AWG |
Fused | No |
Material | KrG |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Colour | Yellow |
Maximum Operating Temperature | +130°C |