Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Terminal Blocks
/
DIN Rail Terminal Accessories
Wieland WRT Series 2-Pole High Current Terminal Block for Use with Top Hat DIN Rail
RS Stock No.:
832-9069
Mfr. Part No.:
07.201.7227.6 - VB WRT 185/2
Manufacturer:
Wieland
View this category
Discontinued product
RS Stock No.:
832-9069
Mfr. Part No.:
07.201.7227.6 - VB WRT 185/2
Manufacturer:
Wieland
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Technical Drawing
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
VB WRT Series Jumper Bars
VB WRT series cross-connectors / jumper bars.
Screwable mounting
Rated voltage: 1000 V
Number of poles and rated current:
832-9047
- 2 pole 125A
832-9056
- 3 pole 125A
832-9059
- 2 pole 192A
832-9062
- 2 pole 269A
832-9065
- 3 pole 269A
832-9069
- 2 pole 353A
832-9078
- 3 pole 353A
832-9071
- 2 pole 520A
832-9075
- 3 pole 520A
WRT Series
Attribute
Value
Accessory Type
2-Pole High Current Terminal Block
Series
WRT
For Use With
Top Hat DIN Rail