- RS Stock No.:
- 833-2695
- Mfr. Part No.:
- DMG600
- Manufacturer:
- Lovato
6 In stock for delivery within 2 working days
Added
Price Each
€265.17
(exc. VAT)
€326.16
(inc. VAT)
Units | Per unit |
1 + | €265.17 |
- RS Stock No.:
- 833-2695
- Mfr. Part No.:
- DMG600
- Manufacturer:
- Lovato
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Lovato DMG600 Series - Digital Multimeters for Power Measurement
DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.
Easy and intuitive menu navigation
LCD display with text in 5 languages
Expandability with EXP10xx modules (stock-no 833-2706)
USB connectivity with the CX01 dongle (stock-no. 833-2730)
Wi-Fi connectivity with the CX02 dongle (stock-no. 833-2734)
High measurement accuracy
Wide range for power supply, measurements and temperature
Energy meters for active, reactive, apparent partial and total values, per phase and system values
Hour counter for programmable total and partial hours
Suitable for LV, MV and HV electric systems and installations
Power supply 100 - 440 Vac
Flush-mount housing 96 x 96 mm
IP54 protection on the front
Lovato Energy Meter, LCD Display, 3 Phase - DMG600
This digital energy meter by Lovato is a reliable device designed to accurately measure energy consumption in various applications. With its LCD display and precise meter accuracy of ±1%, this energy meter ensures reliable and efficient performance. The temperature range from -20 °C to +60 °C makes it suitable for a wide range of environments, while the option for single or three-phase monitoring provides flexibility in usage.
Features & Benefits
• LCD display for clear and easy reading of energy consumption data
• High meter accuracy of ±1% ensures reliable measurements
• Wide temperature range from -20 °C to +60 °C for versatile use
• Suitable for single, two, or three-phase monitoring, providing flexibility
• Compact design with a cutout height and width of 92mm, and depth of 65mm for easy installation.
• High meter accuracy of ±1% ensures reliable measurements
• Wide temperature range from -20 °C to +60 °C for versatile use
• Suitable for single, two, or three-phase monitoring, providing flexibility
• Compact design with a cutout height and width of 92mm, and depth of 65mm for easy installation.
Applications
• Ideal for monitoring energy consumption in residential buildings
• Suitable for use in commercial establishments to track electricity usage
• Can be used for industrial applications requiring precise energy measurement
• Suitable for use in commercial establishments to track electricity usage
• Can be used for industrial applications requiring precise energy measurement
Can it monitor energy consumption in single-phase systems?
Yes, it is designed to accurately measure energy usage in both single and three-phase systems.
Will it display the data clearly on the LCD screen?
Yes, the energy meter features an LCD display for easy reading of energy consumption information.
Is it suitable for use in industrial environments?
Yes, the energy meter is designed to withstand a temperature range of -20 °C to +60 °C, making it suitable for industrial applications.
Can it be installed easily in existing setups?
Yes, the compact design of the energy meter allows for easy installation in various settings.
Does it provide accurate readings for energy consumption?
With a meter accuracy of ±1%, this energy meter ensures precise measurements of energy usage.
Specifications
Attribute | Value |
---|---|
Cutout Width | 92mm |
Cutout Height | 92mm |
Display Type | LCD |
Number of Phases | 1, 2, 3 |
Depth | 65mm |
Meter Accuracy | ±1 % |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |