Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 3mm Min, 8mm Max, IP68
- RS Stock No.:
- 839-5315
- Mfr. Part No.:
- 53112210
- Manufacturer:
- Lapp
261 In stock for delivery within 2 working days
Price Each
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Units | Per unit |
---|---|
1 - 14 | €9.55 |
15 - 49 | €9.09 |
50 + | €8.76 |
- RS Stock No.:
- 839-5315
- Mfr. Part No.:
- 53112210
- Manufacturer:
- Lapp
- COO (Country of Origin):
- DE
Lapp EMC Cable Glands
From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.
As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.
With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.
Features and Benefits
• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar
Applications
Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;
• Telecommunication
• Automation and Control
• Plant Engineering
Environment
These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.
Accessories
Lock nuts are available to use with these cable glands to ensure a secure fitting.
• 839-5353 is a PG 9 Locknut
• 839-5362 is a PG 11 Locknut
• 839-5365 is a PG13,5 Locknut
• 839-5378 is a PG 16 Locknut
• 839-5371 is a PG 21 Locknut
• 839-5375 is a PG 29 Locknut
• 839-5384 is a PG 36 Locknut
• 839-5387 is an M16 Locknut
• 839-5381 is an M20 Locknut
• 839-5390 is an M25 Locknut
• 839-5393 is an M32 Locknut
• 839-5397 is an M40 Locknut
• 839-5407 is an M50 Locknut
As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.
With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.
Features and Benefits
• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar
Applications
Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;
• Telecommunication
• Automation and Control
• Plant Engineering
Environment
These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.
Accessories
Lock nuts are available to use with these cable glands to ensure a secure fitting.
• 839-5353 is a PG 9 Locknut
• 839-5362 is a PG 11 Locknut
• 839-5365 is a PG13,5 Locknut
• 839-5378 is a PG 16 Locknut
• 839-5371 is a PG 21 Locknut
• 839-5375 is a PG 29 Locknut
• 839-5384 is a PG 36 Locknut
• 839-5387 is an M16 Locknut
• 839-5381 is an M20 Locknut
• 839-5390 is an M25 Locknut
• 839-5393 is an M32 Locknut
• 839-5397 is an M40 Locknut
• 839-5407 is an M50 Locknut
Standards
IP68, RoHS, CE
LAPP Cable Gland, Low Contact Resistance, 18.9mm Diameter - SKINTOP Series - 53112210
Use this cable gland from LAPP to securely connect your cable to an enclosure. It helps prevent contamination from dust and dirt particles by maintaining a tight connection to the equipment. For versatility, it also provides strain relief to protect your cable from damage caused by movement and bending. Thanks to a broad operating temperature range between -25°C and +100°C, you can safely use this gland in challenging settings.
• Tough nickel-plated brass offers resistance to corrosion
• Cable diameter range between 3 and 8mm for versatility
• Robust NBR O-ring is resistant to oils and solvents for durability in contaminated settings
• Cable diameter range between 3 and 8mm for versatility
• Robust NBR O-ring is resistant to oils and solvents for durability in contaminated settings
Applications
• Power plants
• Automotive industry
• Aerospace engineering
• Automotive industry
• Aerospace engineering
What type of cables can I use with this cable gland?
The unit is designed for use with cables with integrated copper screening. It delivers a low-resistance contact with the screening to protect the signal transmissions from EMI.
Attribute | Value |
---|---|
Thread Size | PG9 |
Maximum Cable Diameter | 8mm |
Minimum Cable Diameter | 3mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | No |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Standards Met | CE, RoHS Compliant |
Operating Temperature Range | -30 → +100 °C |
Reference | SKINTOP MS-SC |