Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 839-5331
- Distrelec Article No.:
- 155-19-171
- Mfr. Part No.:
- 53112620
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
In Stock
- 777 unit(s) ready to ship from another location
- Plus 2,550 unit(s) shipping from 30 March 2026
- Plus 750 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €7.20 |
| 15 - 49 | €6.84 |
| 50 + | €6.65 |
*price indicative
- RS Stock No.:
- 839-5331
- Distrelec Article No.:
- 155-19-171
- Mfr. Part No.:
- 53112620
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M16 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Nickel-Plated Brass, 4.5 to 10mm Cable Diameter - SKINTOP Series - 53112620
Give your wired connection some muscle with this cable gland from LAPP. It tightly encloses a cable end to keep it from twisting at damaging angles. At the same time, it shuts out harmful dust and moisture that could contaminate the connector. Electromagnetic interference stands no chance thanks to low-resistance screen contact, which ensures the delivery of clear signals. This unit handles 4.5 to 10mm cables, and as it's constructed from nickel-plated brass, it's both durable and versatile.
Features & Benefits
• NBR seals withstand UV rays for safe use outdoors
• Suitable for cables with and without inner sheath for assembly flexibility
• Withstands pressure up to 10 bar for installation in demanding conditions
Applications
• Telecommunications systems
• Energy industry
• Medical technology
• Plant engineering
What's the operating temperature range of this gland?
This cable gland has a broad operating temperature range of -30°C to +100°C so you can safely use it in challenging environments.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 4.5mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Black Polyamide Cable Gland 4.5mm min. IP68
