Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M16
- RS Stock No.:
- 136-8511
- Mfr. Part No.:
- 53112571
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €29.48 | €5.896 |
| 15 - 49 | €28.01 | €5.602 |
| 50 + | €27.40 | €5.48 |
*price indicative
- RS Stock No.:
- 136-8511
- Mfr. Part No.:
- 53112571
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M16 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 33mm Overall Length, 7mm Thread Length - SKINTOP Series - 53112571
This cable gland from LAPP helps you create secure joins between electrical conductors and your equipment. It's halogen-free, so won't emit any toxic fumes in the event of a fire. Because of this, it's safe to use in public areas. Integrated strain relief minimises the risk of wear and tear on the connection point to increase the longevity of your cables. This screw-on unit is ideal for quick and simple in-field assembly.
Features & Benefits
• Flame-retardant, so won't catch alight
• Made from robust nickel-plated brass for an extended life in harsh environments
• IP68-rated housing is dust-tight and protected against immersion in up to 1.5m of water at a maximum pressure of 5 bar
Applications
• Chemical industry
• Measurement and control technology
• Plant engineering
What's the operating temperature range of this cable gland?
This cable gland is a versatile options with a static operating temperature range between -40°C and +100°C.
Related links
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M16
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M20
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M25
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 50 Halogen Free Cable Gland M12
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 6 Halogen Free Cable Gland M12
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland M32
