Lapp SKINTOP Series 10 Cable Gland, kit contents: 1 x Cable Gland
- RS Stock No.:
- 839-5334
- Mfr. Part No.:
- 53112260
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €31.21 |
| 15 - 49 | €29.66 |
| 50 + | €28.69 |
*price indicative
- RS Stock No.:
- 839-5334
- Mfr. Part No.:
- 53112260
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 10 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 10 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 25mm Maximum Cable Diameter, 16mm Minimum Cable Diameter - 53112260
This cable gland is a nickel-plated brass solution designed for reliable use with copper-screened cables. It provides low-resistance screen contact and strain relief, protecting your installations against external factors. Featuring a PG29 thread size, this high-quality component supports cable diameters from 16mm to 25mm and operates effectively across a temperature range of -30°C to +100°C.
Features & Benefits
• Temperature resistant from -30°C to +100°C for versatile use
• Low-resistance contact improves electrical performance and reliability
• Compatible with a range of cable diameters for flexible installation
• Designed for industrial applications, providing strain relief and secure fit
Applications
• Used with copper-screened cables in automation technology
• Suitable for electrical connections in harsh environments
• Ideal for mechanical engineering requiring robust protection
• Utilised in installations where waterproof integrity is critical
What cable diameter range does this component accommodate?
The component accommodates a cable diameter range from 16mm to 25mm, ensuring compatibility with various cable sizes.
How does the IP68 rating impact its application?
The IP68 rating signifies that it can withstand immersion in water up to 5 bar pressure, making it suitable for indoor and outdoor environments where moisture may be present.
What materials are used in the construction of this component?
It features a nickel-plated brass body, polyamide insert, CR sealing ring, and an NBR O-ring, providing durability and reliability.
Is additional equipment required for installation?
No additional equipment is necessary as this cable gland is designed for easy installation without the need for extra accessories.
Related links
- Lapp SKINTOP Series 10 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 100 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 50 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 1 Cable Gland, kit contents: 1 x Cable Gland
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
