Block N87 Transformer Core, 3800nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7424
- Mfr. Part No.:
- FS-1ETD-4916-01
- Manufacturer:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7424
- Mfr. Part No.:
- FS-1ETD-4916-01
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 49 x 16 x 25mm | |
| AL Rating | 3800nH | |
| Material | N87 | |
| Depth | 25mm | |
| Length | 49mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 49 x 16 x 25mm | ||
AL Rating 3800nH | ||
Material N87 | ||
Depth 25mm | ||
Length 49mm | ||
Width 16mm | ||
Related links
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 49 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core Transmitter
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
