Block N87 Transformer Core, 3500nH, For Use With Choke Converter Topologies, Transmitter

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-7503
Mfr. Part No.:
FS-1ETD-4415-02
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

44 x 15 x 22mm

AL Rating

3500nH

Material

N87

Depth

22mm

Length

44mm

Width

15mm

Related links