Block N87 Transformer Core, 1470nH, For Use With Transformers, Reactors
- RS Stock No.:
- 840-7522
- Mfr. Part No.:
- FS-1E-2006-02
- Manufacturer:
- Block
Bulk discount available
Subtotal (1 unit)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €0.86 |
| 10 - 49 | €0.85 |
| 50 - 99 | €0.79 |
| 100 - 499 | €0.75 |
| 500 + | €0.71 |
*price indicative
- RS Stock No.:
- 840-7522
- Mfr. Part No.:
- FS-1E-2006-02
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 20.4 x 5.9 x 10.1mm | |
| AL Rating | 1470nH | |
| Material | N87 | |
| Depth | 10.1mm | |
| Length | 20.4mm | |
| Width | 5.9mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 20.4 x 5.9 x 10.1mm | ||
AL Rating 1470nH | ||
Material N87 | ||
Depth 10.1mm | ||
Length 20.4mm | ||
Width 5.9mm | ||
Maximum Temperature +210°C | ||
Related links
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
