Block N87 Transformer Core, 2800nH, For Use With Transformers, Reactors

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7529
Mfr. Part No.:
FS-1E-2511-02
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

25 x 11 x 12.8mm

AL Rating

2800nH

Material

N87

Depth

12.8mm

Length

25mm

Width

11mm

Maximum Temperature

+210°C

Related links