Block N87 Transformer Core, 3100nH, For Use With Transformers, Reactors

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-7544
Mfr. Part No.:
FS-1E-3611-02
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

36 x 11.5 x 18mm

AL Rating

3100nH

Material

N87

Depth

18mm

Length

36mm

Width

11.5mm

Maximum Temperature

+210°C

Related links