Block N87 Transformer Core, 1470nH, For Use With Transformers, Reactors

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7604
Mfr. Part No.:
FS-1E-2006-05
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

20.4 x 5.9 x 10.1mm

AL Rating

1470nH

Material

N87

Depth

10.1mm

Length

20.4mm

Width

5.9mm

Maximum Temperature

+210°C