Block N87 Transformer Core, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7667
- Mfr. Part No.:
- FS-1ETD-2910-10
- Manufacturer:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7667
- Mfr. Part No.:
- FS-1ETD-2910-10
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 29 x 10 x 16mm | |
| Material | N87 | |
| Depth | 16mm | |
| Length | 29mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 29 x 10 x 16mm | ||
Material N87 | ||
Depth 16mm | ||
Length 29mm | ||
Width 10mm | ||
Related links
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 49 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
