Block N87 Transformer Core, 2800nH, For Use With Transformers, Reactors
- RS Stock No.:
- 840-7698
- Mfr. Part No.:
- FS-1E-2511-10
- Manufacturer:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7698
- Mfr. Part No.:
- FS-1E-2511-10
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 25 x 11 x 12.8mm | |
| AL Rating | 2800nH | |
| Material | N87 | |
| Depth | 12.8mm | |
| Length | 25mm | |
| Width | 11mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 25 x 11 x 12.8mm | ||
AL Rating 2800nH | ||
Material N87 | ||
Depth 12.8mm | ||
Length 25mm | ||
Width 11mm | ||
Maximum Temperature +210°C | ||
Related links
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
