Block N87 Transformer Core, 2300nH, For Use With Transformers, Reactors

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-7702
Mfr. Part No.:
FS-1E-3209-10
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

32 x 9.5 x 16.4mm

AL Rating

2300nH

Material

N87

Depth

16.4mm

Length

32mm

Width

9.5mm

Maximum Temperature

+210°C

Related links