Block N87 Transformer Core, 6400nH, For Use With Transformers, Reactors

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7715
Mfr. Part No.:
FS-1E-5521-10
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

55 x 21 x 27.8mm

AL Rating

6400nH

Material

N87

Depth

27.8mm

Length

55mm

Width

21mm

Maximum Temperature

+210°C