Block N87 EFD 20 Transformer Ferrite Core, 1200nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7733
- Mfr. Part No.:
- FS-1EFD-2007-10
- Manufacturer:
- Block
Subtotal (1 unit)*
€0.45
(exc. VAT)
€0.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €0.45 |
*price indicative
- RS Stock No.:
- 840-7733
- Mfr. Part No.:
- FS-1EFD-2007-10
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Core Size | EFD 20 | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 20 x 7 x 10mm | |
| AL Rating | 1200nH | |
| Material | N87 | |
| Depth | 10mm | |
| Length | 20mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Core Size EFD 20 | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 20 x 7 x 10mm | ||
AL Rating 1200nH | ||
Material N87 | ||
Depth 10mm | ||
Length 20mm | ||
Width 7mm | ||
Related links
- Block N87 EFD 20 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 49 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
