Omron A22E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 841-1809
- Mfr. Part No.:
- A22E-L-02
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.62
(exc. VAT)
€72.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.62 |
*price indicative
- RS Stock No.:
- 841-1809
- Mfr. Part No.:
- A22E-L-02
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | Yes | |
| Series | A22E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated Yes | ||
Series A22E | ||
IP Rating IP65 | ||
Colour Red | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
A22E Series Emergency Stop Switch
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095
Switch with Integrated Control Box
Non-lighted, 746-7154 & 746-7163
Operation Units only
Non-lighted 746-7166 & 746-7157
Lighted 746-7150
Switch Units only
Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626
Accessories
LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.
Related links
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 2 NC, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button SPDT, IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
