Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 174-4218
- Mfr. Part No.:
- A22NE-L-P202-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€74.29
(exc. VAT)
€91.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.29 |
*price indicative
- RS Stock No.:
- 174-4218
- Mfr. Part No.:
- A22NE-L-P202-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | Yes | |
| Series | A22NE-P | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw, Push-in | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 71.5mm | |
| Width | 71.5mm | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated Yes | ||
Series A22NE-P | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw, Push-in | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 71.5mm | ||
Width 71.5mm | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
Omron A22NE-P Series Emergency Stop Push Button, IP65 Enclosure Rating, Panel Mount Type - A22NE-L-P202-N
This emergency stop push button provides an immediate manual means to halt machinery in panel-mounted control systems. Designed for industrial environments, the device features a prominent illuminated red actuator with twist-to-release operation and is suited to use where robust ingress protection is required.
Features and Benefits:
• IP65-rated enclosure protects against dust and water ingress
• Two safety contacts arranged as 2NC ensure reliable circuit opening
• Screw and push-in terminal options permit flexible wiring methods
• Twist release actuation enables quick reset after stoppage
• Illuminated button improves visibility in low-light conditions
• Two safety contacts arranged as 2NC ensure reliable circuit opening
• Screw and push-in terminal options permit flexible wiring methods
• Twist release actuation enables quick reset after stoppage
• Illuminated button improves visibility in low-light conditions
Applications
• Suitable for control panels requiring an IP65 panel-mount emergency stop switch
• Ideal for manufacturing lines needing a 2 NC safety contact E‑stop switch
• Used with machine control cabinets where a 22mm cut-out emergency stop button is standard
• Can be used in installations needing an illuminated red emergency stop button for visibility
• Ideal for manufacturing lines needing a 2 NC safety contact E‑stop switch
• Used with machine control cabinets where a 22mm cut-out emergency stop button is standard
• Can be used in installations needing an illuminated red emergency stop button for visibility
What mounting provision is required for installation?
The unit fits a 22mm cut-out and secures by panel mounting for straightforward front-of-panel integration.
How does the wiring accommodate different installation practices?
Terminals accept either screw connections or push-in wiring to match installer preference and cable type.
What reset method is needed after activation?
The actuator uses a twist-release mechanism so the user must rotate the button to return it to the ready state.
Is the device suitable for harsh ambient conditions?
Its IP65 protection level provides defence against dust ingress and low-pressure water jets, making it appropriate for many industrial settings.
Related links
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
