RS PRO Steel Wall Box, IP66, 1200 mm x 600 mm x 250 mm

Subtotal (1 unit)*

€343.28

(exc. VAT)

€422.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€343.28

*price indicative

RS Stock No.:
842-8465
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wall Box

External Height

1200mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Triple Lock System

Gland Plate

No

External Width

600mm

Mounting plate

Yes

Internal Mount Type

Panel

Colour

RAL 7032

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

NO

IK Rating

IK10

Fixing Kit

No

RS Pro IP66 Mild Steel Wall Box


From RS Pro, A range of mild steel wall mounted enclosures. Wall boxes are an excellent addition to any industry which has a clear need to store or secure items or electronics. You can find them on the walls of various workplaces and areas of interest. These wall boxes are rated at IP66 offering a great solution for protection. Although not fully waterproof, the durable and robust build ensures its contents are fully protected within both indoor and outdoor environments. All models are highly reliable and excellent quality.

Features and Benefits


• Material: Mild steel

• IP66 rating

• Fully wall mountable

• Lockable

How much protection can these wall mount boxes provide?


Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.

What is supplied with these lockable boxes?


All models include a zinc-coated steel chassis plate and a lock. Fixing accessories are also supplied directly with the box. Once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?


Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Are these single or double doors?


RS Pro stock numbers 842-8462, 842-8465 and 842-8453 all have double doors, all others have a single door.

Related links