Eaton xEffect CS Series Steel Wall Box, IP66, 1.2 m x 600 mm x 250 mm
- RS Stock No.:
- 231-094
- Mfr. Part No.:
- 111717 CS-126/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€484.46
(exc. VAT)
€595.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.46 |
*price indicative
- RS Stock No.:
- 231-094
- Mfr. Part No.:
- 111717 CS-126/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 600mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall enclosure is designed to house Eaton's xEffect CS LV systems, providing a robust and efficient solution for various electrical control needs. Combining functionality with durability, it features a thoughtful design that ensures easy installation, ample space for components, and superior protection against environmental challenges. Its construction adheres to stringent industry standards, guaranteeing reliability and compliance. With a focus on safety and accessibility, this enclosure is perfect for industrial applications that demand high standards of performance and resilience. Whether for indoor or outdoor use, this enclosure offers the versatility that modern electrical systems require, making it an essential addition to any operational setup.
Constructed from steel plate, ensuring durability and longevity
IP66 rating for excellent protection against water and dust ingress
Designed with adhesive foamed polyurethane sealing for enhanced insulation
Features a single door with a 120° opening angle for ease of access
Compliance with multiple industry standards, ensuring safety and reliability
Light grey powder-coated finish for a professional appearance and added corrosion resistance
Includes M6 threaded welded studs for secure earth conductor connections
Capable of handling loads up to 3900 N, making it suitable for heavy-duty applications
Impact resistance category IK10, ensuring the enclosure withstands external shocks
Optimised heat dissipation rates to maintain ideal operating temperatures
Related links
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 1.2 m x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 500 mm x 250 mm
