Molex, 98897 Female Crimp Terminal
- RS Stock No.:
- 848-6752
- Distrelec Article No.:
- 304-60-886
- Mfr. Part No.:
- 98897-1119
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
€10.20
(exc. VAT)
€12.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.102 | €10.20 |
| 500 - 900 | €0.089 | €8.90 |
| 1000 - 2400 | €0.086 | €8.60 |
| 2500 - 4900 | €0.082 | €8.20 |
| 5000 + | €0.079 | €7.90 |
*price indicative
- RS Stock No.:
- 848-6752
- Distrelec Article No.:
- 304-60-886
- Mfr. Part No.:
- 98897-1119
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Crimp Terminal | |
| Product Type | Automotive Connector Terminal | |
| Series | 98897 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | High Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Crimp Terminal | ||
Product Type Automotive Connector Terminal | ||
Series 98897 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material High Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex NSCC Power Connector Receptacle Crimp Terminals, 98897 Series
Receptacle crimp terminals for use in NSCC series 98816, 98817, 98821 and 98273 power connector housings.. These NSCC female crimp terminals are made from tin plated high conductivity copper and accept a wire size range of 0.49 to 0.94mm2.
Molex NSCC Power Connector System
Related links
- Molex 98897 Series Female Crimp Terminal 14 AWG Max
- Molex Female Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex, 64322 Female Crimp Terminal Crimp
- Molex, 94518 Female Crimp Terminal Crimp
- Molex, 93641 Female Crimp Terminal Crimp
- Molex, 33001 Female Crimp Terminal Crimp
- Molex, 33467 Female Crimp Terminal Crimp
