Kopex Conduit, Conduit Fitting, 12 mm Nominal Size, PG9, 316 Stainless Steel, Metallic IP40 rating
- RS Stock No.:
- 852-463
- Mfr. Part No.:
- 7TCA297070R0054 GFPS0202
- Manufacturer:
- Kopex
Bulk discount available
Subtotal (1 pack of 2 units)*
€130.65
(exc. VAT)
€160.70
(inc. VAT)
Temporarily out of stock
- 61 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €130.65 | €65.325 |
| 10 - 49 | €124.11 | €62.055 |
| 50 + | €117.58 | €58.79 |
*price indicative
- RS Stock No.:
- 852-463
- Mfr. Part No.:
- 7TCA297070R0054 GFPS0202
- Manufacturer:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Product Type | Conduit Fitting | |
| Nominal Size | 12 mm | |
| Sub Type | Conduit | |
| Thread Size | PG9 | |
| Material | 316 Stainless Steel | |
| Colour | Metallic | |
| IP Rating | IP40 | |
| Standards/Approvals | NEC WIRING REGULATIONS (FOR USA), BS7671 | |
| Series | GFPS | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Product Type Conduit Fitting | ||
Nominal Size 12 mm | ||
Sub Type Conduit | ||
Thread Size PG9 | ||
Material 316 Stainless Steel | ||
Colour Metallic | ||
IP Rating IP40 | ||
Standards/Approvals NEC WIRING REGULATIONS (FOR USA), BS7671 | ||
Series GFPS | ||
- COO (Country of Origin):
- GB
Kopex Straight Conduit Fitting, 12mm Nominal Size, PG9 Thread - GFPS Series - 7TCA297070R0054 GFPS0202
Provide a secure connection between your uncovered conduits and electrical enclosures with this robust fitting from Kopex. The unit's stainless steel body can withstand corrosion and mechanical impact, so it's suitable for use in harsh conditions. It also has a wide operating temperature range of -50°C to +350°C, making it useful for areas with high and low thermal extremes. This component is easy to install and the only tool you need is the right-sized spanner to tighten the locknut on your electrical enclosure.
Features & Benefits
• IP40 (ingress protection) rated to withstand objects and tools larger than 1mm in size
• Standard PG9 thread for a secure link to the enclosure
• Conduit size of 12mm makes it suitable for small pipes
• Steel material is conductive for reliable electrical signal transmission
Applications
• Water heaters
• Air conditioning systems
• Robotics and automation industry
Can I reuse this conduit fitting?
Yes, you can use this conduit fitting as many times as you need. Ensure that you remove it carefully from the conduit and electrical enclosure to avoid damaging the connection threads.
Related links
- Kopex Conduit 10 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Conduit Stainless Steel 25 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Fixed Body Stainless Steel 16 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Conduit 32 mm Nominal Size Brass IP66 rating
- Kopex Conduit Natural 25 mm Nominal Size Brass IP67 rating
- Kopex Conduit Natural 20 mm Nominal Size Brass IP66 rating
- HellermannTyton Conduit 12 mm Nominal Size Nickel Plated Brass Grey IP40
- Flexicon Conduit Nickel Plated 12 mm Nominal Size Nickel Plated Brass, Grey IP40 rating
