LAG Orange Polyurethane Trolley Wheel, 700 kg
- RS Stock No.:
- 858-770
- Mfr. Part No.:
- 1530 CC
- Manufacturer:
- LAG
Bulk discount available
Subtotal (1 unit)*
€38.59
(exc. VAT)
€47.47
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.59 |
| 5 - 9 | €37.05 |
| 10 + | €36.28 |
*price indicative
- RS Stock No.:
- 858-770
- Mfr. Part No.:
- 1530 CC
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 85mm | |
| Wheel Width | 70mm | |
| Bore Size | 20mm | |
| Load Capacity | 700kg | |
| Tyre Material | Polyurethane | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 70mm | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Trolley Wheel | ||
Wheel Diameter 85mm | ||
Wheel Width 70mm | ||
Bore Size 20mm | ||
Load Capacity 700kg | ||
Tyre Material Polyurethane | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 70mm | ||
Colour Orange | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT

Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Related links
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 700 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 600 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 1000 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 800 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 750 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 900 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 500 kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 950 kg
