- RS Stock No.:
- 860-7646
- Mfr. Part No.:
- P05090721P
- Manufacturer:
- Italtronic
45 In stock for delivery within 2 working days
Added
Price Each
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Units | Per unit |
1 - 9 | €3.41 |
10 - 14 | €3.20 |
15 + | €3.09 |
- RS Stock No.:
- 860-7646
- Mfr. Part No.:
- P05090721P
- Manufacturer:
- Italtronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Modulbox XTS DIN Rail Mount Enclosures
The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.
Features and Benefits
Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035
Modulbox XTS B Version
Grey Panel with Frame
Transparent Panel with Frame
Terminal Covers
Applications
The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.
Supplied with
Base, cover and DIN Rail hook.
Specifications
Attribute | Value |
---|---|
Panel Type | Front Panel |
Material | Polycarbonate |
Colour | Transparent |
For Use With | Modulbox XTS |
- RS Stock No.:
- 860-7646
- Mfr. Part No.:
- P05090721P
- Manufacturer:
- Italtronic