Thermaltronics 5 mm Straight Chisel 14 mm Soldering Iron Tip for use with TMT-2000PS, MFR-PS1100/MFR-PS2200 w/SHP-KM,

Subtotal (1 unit)*

€13.67

(exc. VAT)

€16.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 101 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.67

*price indicative

RS Stock No.:
860-9324
Mfr. Part No.:
K80CH050
Manufacturer:
Thermaltronics
Find similar products by selecting one or more attributes.
Select all

Brand

Thermaltronics

Tip Shape

Straight Chisel

Product Type

Soldering Iron Tip

For Use With

TMT-2000PS, MFR-PS1100/MFR-PS2200 w/SHP-KM, PS900 w/SHP-K

Tip Series

K

Tip Width

5 mm

Tip Length

14mm

Standards/Approvals

RoHS

Tip Cartridges - K 80 Series


Soldering tip cartridges with lead-free tip

Stainless steel shaft

Gold plated connector

Temperature range +420 °C → +475 °C

Tips - Thermaltronics


Note

For use with soldering station TMT-2000S-K (RS 860-9488), TMT-2000S-PM (RS 860-9497), TMT-2000S-SM (RS 860-9490)

Related links