- RS Stock No.:
- 860-9327
- Mfr. Part No.:
- K80WV031
- Manufacturer:
- Thermaltronics
3 In stock for delivery within 2 working days
Added
Price Each
€15.76
(exc. VAT)
€19.38
(inc. VAT)
Units | Per unit |
1 + | €15.76 |
- RS Stock No.:
- 860-9327
- Mfr. Part No.:
- K80WV031
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - K 80 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Note
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Concave Hoof |
Model Number | K80 |
For Use With | MFR-PS1100, MFR-PS2200 w/SHP-KM, PS900 w/SHP-K, TMT-2000PS |
Tip Size | 3.4 mm |
Tip Series | K |
Tip Angle | 60° |
- RS Stock No.:
- 860-9327
- Mfr. Part No.:
- K80WV031
- Manufacturer:
- Thermaltronics