TE Connectivity CERTI-CRIMP II Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- RS Stock No.:
- 864-3719
- Mfr. Part No.:
- 91533-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3719
- Mfr. Part No.:
- 91533-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 26 → 22AWG | |
| Wire Size mm² | 0.12 → 0.3mm² | |
| For Use With | Rectangular Contacts 22-26 AWG | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | CERTI-CRIMP II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 26 → 22AWG | ||
Wire Size mm² 0.12 → 0.3mm² | ||
For Use With Rectangular Contacts 22-26 AWG | ||
Operation Hand | ||
Ratcheting Yes | ||
Series CERTI-CRIMP II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- TE Connectivity CERTI-CRIMP II for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity PRO-CRIMPER III Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Positive Lock Receptacles
- TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.5
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 22-32 AWG
