TE Connectivity Right Angle Through Hole Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Press-In Termination
- RS Stock No.:
- 864-3775
- Mfr. Part No.:
- 2008106-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-3775
- Mfr. Part No.:
- 2008106-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SMT and Through Hole LED Poke-In Connectors
A range of SMT and through hole mount LED Poke-In receptacle connectors with a low profile designed for lighting applications. These PCB mount LED Poke-In LED connectors are side by side stackable with pads on 4mm centres and have UL 94V0 high temperature resistant thermoplastic housings that are coloured black or white for polarity with rounded corners to minimize shadowing. The socket contacts of these LED Poke-In connectors are made from tin over nickel plated copper alloy and accept 18, 20 and 22 AWG solid wire, 18 and 20 AWG pre-bonded stranded wire and 18 AWG stranded wire. Typical applications for these PCB mount LED Poke-In LED connectors include LED lighting controls, illumination of LED fixtures, interconnecting strings of PCB LED light modules and non-lighting applications that require attaching flying leads to PCBs.
Stock numbers 686-1898 (black), 686-1937 (white, 686-1946 (white) and 864-3775 (white) are standard Poke-In LED connector
Stock number 686-1911 (black) is a low insertion force Poke-In LED connector
Stock number 686-1927 (white) is a gel filled Poke-In LED connector for indoor moisture and outdoor applications
Stock numbers 686-1898 (black), 686-1937 (white, 686-1946 (white) and 864-3775 (white) are standard Poke-In LED connector
Stock number 686-1911 (black) is a low insertion force Poke-In LED connector
Stock number 686-1927 (white) is a gel filled Poke-In LED connector for indoor moisture and outdoor applications
Approvals
UL 94V-0
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 4mm |
Type | Wire to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Press-In |
Current Rating | 12A |
Voltage Rating | 250 V |
Contact Material | Copper |
- RS Stock No.:
- 864-3775
- Mfr. Part No.:
- 2008106-1
- Manufacturer:
- TE Connectivity