Wieland 5 E / U / VB, WKN 2 Series Black Double Level Terminal Block, Double-Level, Screw Termination
- RS Stock No.:
- 865-1328
- Mfr. Part No.:
- 57.403.6955.1 - WKN2,5E / U VB SW/V0
- Manufacturer:
- Wieland
17 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €20.56 | €4.112 |
6 - 11 | €19.54 | €3.908 |
12 + | €18.73 | €3.746 |
*price indicative |
- RS Stock No.:
- 865-1328
- Mfr. Part No.:
- 57.403.6955.1 - WKN2,5E / U VB SW/V0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Double |
American Wire Gauge | 22 → 12AWG |
Series | 5 E / U / VB, WKN 2 |
Termination Method | Screw |
Voltage Rating | 600 V |
Current Rating | 25A |
Pitch | 5mm |
- RS Stock No.:
- 865-1328
- Mfr. Part No.:
- 57.403.6955.1 - WKN2,5E / U VB SW/V0
- Manufacturer:
- Wieland