- RS Stock No.:
- 865-1340
- Mfr. Part No.:
- 57.503.8855.0 - WWK 2,5-3 D/U /V0
- Manufacturer:
- Wieland
196 In stock for delivery within 2 working days
Added
Price Each
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Units | Per unit |
1 - 5 | €7.13 |
6 - 11 | €6.77 |
12 + | €6.49 |
- RS Stock No.:
- 865-1340
- Mfr. Part No.:
- 57.503.8855.0 - WWK 2,5-3 D/U /V0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WWK and WK Initiator Terminals
WWK 2,5-3 D/U /V0 Initiator terminal block with screw connection for mounting on TS 35 and TS 32, nominal cross section 2.5 sq.mm, width 6 mm, colour gray. (See RS Stock No. 865-1340)
WK 2,5-3 D SL /V0 Initiator terminal block with screw connection for mounting on TS 35, nominal cross section 2.5 sq.mm, width 6 mm, colour gray. (See RS Stock No. 865-1344)
WK 2,5-3 D SL /V0 Initiator terminal block with screw connection for mounting on TS 35, nominal cross section 2.5 sq.mm, width 6 mm, colour gray. (See RS Stock No. 865-1344)
Selos
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | 5-3 D / U, WK 2 |
American Wire Gauge | 22 → 12AWG |
Termination Method | Screw |
Current Rating | 25A |
Voltage Rating | 400 V |
Pitch | 6mm |
- RS Stock No.:
- 865-1340
- Mfr. Part No.:
- 57.503.8855.0 - WWK 2,5-3 D/U /V0
- Manufacturer:
- Wieland