LEDLENSER Torch Charger for use with H14R.2, H7R.2, SE07R, Charger Adaptor Clip - USA
- RS Stock No.:
- 865-5617
- Mfr. Part No.:
- 0013 USA
- Manufacturer:
- Led Lenser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-5617
- Mfr. Part No.:
- 0013 USA
- Manufacturer:
- Led Lenser
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| For Use With | H14R.2, H7R.2, SE07R | |
| Charger Type | Charger Adaptor Clip - USA | |
| Plug Type | Type A- North American/Japanese 2 pin | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
For Use With H14R.2, H7R.2, SE07R | ||
Charger Type Charger Adaptor Clip - USA | ||
Plug Type Type A- North American/Japanese 2 pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - Asia
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - Europe
- Unilite 15 V Charger Adapter for use with CRI-2300 80 x 100 x 300 mm, Charger Adaptor Clip - USA
- LEDLENSER Torch Charger 3.7 V for use with P5R H19R Core H5R Core H7R Core,
- LEDLENSER H7R.2 LED Head Torch 300 lm H7R.2 Range 160 m
- LEDLENSER Torch Charger for use with Torch
- LEDLENSER Torch Accessory Kit Charger for Torch
- LEDLENSER H7R.2 LED Head Torch 200 lm H5 Range 120 m
