LEDLENSER H7R.2 LED Head Torch 200 lm H-Series Range 160 m

Subtotal (1 unit)*

€85.87

(exc. VAT)

€105.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.87

*price indicative

RS Stock No.:
134-867
Mfr. Part No.:
H7R.2
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Head Torch

Rechargeable

No

Battery Type

Alkaline

Lamp Type

LED

Luminous Flux

200lm

Housing Material

Polycarbonate

IP Rating

IPX6

Run Time

30 h

Number of Batteries

3

Series

H-Series

Dual Power

No

Beam Distance

160m

Battery Supplied

Yes

Battery/charging indicator

No

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Colour

Black, Red

Battery Size

AA

Weight

165g

Head Diameter

29mm

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser H-Series Head Torch, 200lm Luminous Flux, 160m Beam Distance - H7R.2


This head torch is a handheld lighting device designed for hands-free illumination in outdoor and work environments. It delivers focused light from an LED source and operates on standard AA cells supplied with the unit. The head unit is constructed from polycarbonate, fits to helmets, and is rated for protection against heavy splashes, enabling use in damp or wet conditions.

Features and Benefits:


• 200lm output provides clear visibility over distance
• 160m beam distance enables focused long-range illumination
• 30 h run time sustains extended operation on a set of batteries
• 165g weight reduces fatigue during prolonged wear
• IPX6 housing resists heavy splashing for outdoor use

Applications


• Suitable for hiking and trail navigation at night
• Ideal for helmet-mounted inspection tasks
• Used with alkaline AA cells for remote operations
• Can be used for maintenance in wet weather conditions
• Suitable for general outdoor recreational activities

What battery configuration does it require?


It uses three AA alkaline cells and they are supplied with the product.

Is the unit rechargeable or compatible with wireless charging?


The torch does not support recharging and has no wireless charging capability.

Can it be mounted on protective headgear?


Yes, the design allows attachment to helmets for hands-free work.

What materials and ingress protection are provided for durability?


The housing is polycarbonate and the unit carries an IPX6 rating for water resistance.

How adjustable is the fit for different users?


An adjustable head strap is included to accommodate various head sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy