Pramet SDQCR Series Lathe Tool Holder for Use with DCMT 11T3, 20mm Height, 107° Approach, 180mm Length
- RS Stock No.:
- 866-0341
- Mfr. Part No.:
- A20Q-SDQCR 11
- Manufacturer:
- Pramet
8 In stock for delivery within 2 working days
Added
Price Each
€225.37
(exc. VAT)
€277.21
(inc. VAT)
Units | Per unit |
1 + | €225.37 |
- RS Stock No.:
- 866-0341
- Mfr. Part No.:
- A20Q-SDQCR 11
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Lathe Part, Tool Holder Type, 180mm Length - SDQC(RL) INT Series - A20Q-SDQCR 11
Take charge of precision boring tasks with this lathe tool holder from Pramet. It works with an insert (866-0461) to hold onto lathe tools, putting full machining control in your hands. By tackling both longitudinal and taper boring, the component cuts the hassle of swapping out equipment. Secure screw clamps give the product a firm grip on its tools. Thanks to this unit's handy coolant port, it's a breeze to turn down the heat of intense processing.
Features & Benefits
Long length of 180mm helps to keep your hands clear of hazardous machinery
Robust steel body for resistance to wear and impact
Robust steel body for resistance to wear and impact
Applications
Metalworking
Manufacturing industry
Machine repair
Manufacturing industry
Machine repair
At what stage of my process should I use this tool holder?
This product handles equipment in medium to heavy-duty machining jobs as well as finishing tasks, making it a versatile choice.
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Tool Holder |
Approach Angle | 107° |
Series | SDQCR |
For Use With | DCMT 11T3 |
Length | 180mm |
Height | 20mm |
- RS Stock No.:
- 866-0341
- Mfr. Part No.:
- A20Q-SDQCR 11
- Manufacturer:
- Pramet