- RS Stock No.:
- 869-7863
- Mfr. Part No.:
- GUNDERCUT20
- Manufacturer:
- GripIt Fixings
Discontinued product
- RS Stock No.:
- 869-7863
- Mfr. Part No.:
- GUNDERCUT20
- Manufacturer:
- GripIt Fixings
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GripIt Fixings Under Cutting Tool
As seen on the UK BBCs Dragons Den television programme! GripIt plasterboard fixings offer a revolutionary new design of universal fixing that are simple to use and install, can be removed and reused indefinitely and provide the most secure and effective fixing currently available.
This Under Cutting Tool is designed for use with Dot & Dab walls or insulated plasterboard and is used to create space for the GripIt fixings unique fixing wings behind the plasterboard.
This Under Cutting Tool is designed for use with Dot & Dab walls or insulated plasterboard and is used to create space for the GripIt fixings unique fixing wings behind the plasterboard.
Available in 4 sizes to fit each of the GripIt fixings size range:
15 mm Under Cutting Tool – RS stock number 8697851 – for 15 mm Yellow Grip It Fixings
18 mm Under Cutting Tool – RS stock number 8697860 – for 18 mm Red Grip It Fixings
20 mm Under Cutting Tool – RS stock number 8697863 – for 20 mm Brown Grip It Fixings
25 mm Under Cutting Tool – RS stock number 8697867 – for 25 mm Blue Grip It Fixings
18 mm Under Cutting Tool – RS stock number 8697860 – for 18 mm Red Grip It Fixings
20 mm Under Cutting Tool – RS stock number 8697863 – for 20 mm Brown Grip It Fixings
25 mm Under Cutting Tool – RS stock number 8697867 – for 25 mm Blue Grip It Fixings
Overview of Other GripIt Fixings Products:
15 mm YELLOW GripIt Fixings (RS stock numbers: 8697810 x 4 pack; 8697839 x 8 pack; 8697851 x 25 pack)
Ideal for hanging mirrors, picture frames, smaller shelves or signs, soap dispensers, notice boards and wall planners.
18 mm RED GripIt Fixings (RS stock numbers: 8697813 x 4 pack; 8697823 x 8 pack; 8697848 x 25 pack)
Ideal for angle brackets, large shelf brackets, towel dispensers, towel rails, curtain rails, wall mounted ash trays and bins, electronic sounders and buzzers.
20 mm BROWN GripIt Fixings (RS stock numbers: 8697817 x 4 pack; 8697832 x 8 pack; 8697841 x 25 pack)
Ideal for radiators, water heaters, cabinets, beacons, enclosures, monitors and rack panels.
25 mm BLUE GripIt Fixings (RS stock numbers: 8697826 x 4 pack; 8697825 x 8 pack; 8697845 x 25 pack)
Ideal for cupboards, water heaters, wall mounted televisions, wall panels and rack panels.
Also available as a UNIVERSAL ASSORTMENT KIT (8697854) or UNIVERSAL STARTER KIT (8697857)
Ideal for hanging mirrors, picture frames, smaller shelves or signs, soap dispensers, notice boards and wall planners.
18 mm RED GripIt Fixings (RS stock numbers: 8697813 x 4 pack; 8697823 x 8 pack; 8697848 x 25 pack)
Ideal for angle brackets, large shelf brackets, towel dispensers, towel rails, curtain rails, wall mounted ash trays and bins, electronic sounders and buzzers.
20 mm BROWN GripIt Fixings (RS stock numbers: 8697817 x 4 pack; 8697832 x 8 pack; 8697841 x 25 pack)
Ideal for radiators, water heaters, cabinets, beacons, enclosures, monitors and rack panels.
25 mm BLUE GripIt Fixings (RS stock numbers: 8697826 x 4 pack; 8697825 x 8 pack; 8697845 x 25 pack)
Ideal for cupboards, water heaters, wall mounted televisions, wall panels and rack panels.
Also available as a UNIVERSAL ASSORTMENT KIT (8697854) or UNIVERSAL STARTER KIT (8697857)
Other GripIt Tools:
The GripIt range also includes:
Specifications
Attribute | Value |
---|---|
Type | Under Cutting Tool |
Thread Size | 20mm |
- RS Stock No.:
- 869-7863
- Mfr. Part No.:
- GUNDERCUT20
- Manufacturer:
- GripIt Fixings