Subtotal (1 unit)*
€442.36
(exc. VAT)
€544.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.36 |
*price indicative
- RS Stock No.:
- 872-4136
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Luminous Flux | 15820lm | |
| Lifespan | 50000h | |
| Width | 610mm | |
| PIR Included | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Luminous Flux 15820lm | ||
Lifespan 50000h | ||
Width 610mm | ||
PIR Included No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
RS PRO LED Floodlight, 160 W
Introducing the range of RS PRO LED Floodlights, suitable for replacing halogen floodlights. The RS PRO floodlight has a slimline design, making it a compact and effective floodlight, without the bulk. The lightweight housing is made from durable polycarbonate and toughened glass for use in extreme environments like the elements of the outdoors. The light output makes it a super versatile floodlight for large spaces like construction areas, car parks and gardens, while the range of floodlights are available as standard or PIR sensor units for additional flexibility dependant on your needs.
Features and Benefits:
Applications:
Floodlights are lighting units that are often used to illuminate outdoor areas such as sports courts, carparks and construction areas to create well-lit areas when in use after dark or in poor visibility conditions. The most common types of floodlights are powered by LEDs due to the more energy-efficient nature of the bulbs, as well as lower maintenance costs in comparison to standard halogen or incandescent floodlights. Often, floodlights can feature motion-sensing technology to allow the light to be turned on when motion is detected and can act as an easy security measure or deterrent. Most commonly, floodlights can be found:
How much power do LEDs use?
LEDs are much more efficient as converting energy into light and therefore use on average 90% less power than standard light bulbs, which in turn saves the user money
How long do LEDs last for?
A high-quality and well-built LED light should be able to last up to 50,000 hours while offering the benefit of less maintenance
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Floodlight 200 W IP65, 85 → 265 V ac
- RS PRO Floodlight 80 W IP65, 85 → 265 V ac
- RS PRO Floodlight 100 W IP65, 85 → 265 V ac
- RS PRO Floodlight 20 W IP65, 85 → 265 V ac
- RS PRO Floodlight 10 W IP65, 85 → 265 V ac
- RS PRO Floodlight 150 W IP65, 85 → 265 V ac
- RS PRO Floodlight 30 W IP65, 85 → 265 V ac
- RS PRO Floodlight 10 W IP65, 85 → 265 V ac
