RS PRO Floodlight, 1 LED, 30 W Warm White, 3150 lm, IP65
- RS Stock No.:
- 170-4261
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€96.62
(exc. VAT)
€118.84
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 22 December 2026
- Plus 3 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.62 |
*price indicative
- RS Stock No.:
- 170-4261
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Floodlight | |
| Power | 30W | |
| Incandescent Equivalent Wattage | 150W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Luminous Flux | 3150lm | |
| Colour | Warm White | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | +60°C | |
| Series | RS PRO | |
| Depth | 125mm | |
| Standards/Approvals | CE, RoHS Compliant | |
| Width | 225mm | |
| Height | 185mm | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Sub Type | Outdoor | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Floodlight | ||
Power 30W | ||
Incandescent Equivalent Wattage 150W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Luminous Flux 3150lm | ||
Colour Warm White | ||
Mount Type Wall | ||
Minimum Operating Temperature -30°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature +60°C | ||
Series RS PRO | ||
Depth 125mm | ||
Standards/Approvals CE, RoHS Compliant | ||
Width 225mm | ||
Height 185mm | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Sub Type Outdoor | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
RS PRO Floodlight, 1 LED, 30 W, IP65 85 to 265 V AC
Choose this LED (light-emitting diode) floodlight from RS PRO to illuminate large areas. It emits a relaxing warm light otemperature, which is popular in wedding venues, casinos and theatres.
As the floodlight has an Ingress Protection (IP) rating of IP65, it's dust-tight and can withstand water sprayed from a nozzle. This makes it useful for lighting large outdoor areas. The unit features an aluminium body, which makes it lightweight yet strong. Toughened glass construction ensures it can withstand the elements throughout the year.
This unit is stringently tested by quality control for durability. A floodlight is a popular choice for lighting ports, facades and architectural buildings for accenting and wall-washing. LED lights like this one help save energy and also last a long time, making them an environmentally friendly option.
Features and Benefits
• Beam angle of 120º
• Aluminium case material
• Outdoor floodlight type
• Ingress Protection (IP) rating of IP65
• Lamp supplied
• LED lamp type
• Life hours of 50000 h
• Luminosity of 2550 to 2850 lm (lumens)
• One LED
• Voltage of 85 to 265 V AC
Related links
- RS PRO Floodlight 20 W Warm White IP65
- RS PRO Floodlight 10 W Warm White IP65
- RS PRO Floodlight 30 W Cool White IP65
- Philips Lighting BVP167 Floodlight 165 W Warm White 7350 lm, IP65
- RS PRO Floodlight 20 W Cool White IP65
- RS PRO Floodlight 100 W Cool White IP65
- RS PRO Floodlight 80 W Cool White IP65
- RS PRO Floodlight 10 W Red Green IP65
