- RS Stock No.:
- 873-5155
- Mfr. Part No.:
- DF65-2428SCF
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 873-5155
- Mfr. Part No.:
- DF65-2428SCF
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 1.7mm DF65 Series Crimp Contacts
Crimp socket contact for use with DF65 cable mount crimp socket housings. Thiss DF65 crimp socket contact accepts a wire size range of 24 to 28 AWG and is tin plated. A hand crimp tool is available, see stock number 867-0843
1.7mm Wire to Board - Hirose DF65 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
Series | DF65 |
For Use With | DF65 Series Connector |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 873-5155
- Mfr. Part No.:
- DF65-2428SCF
- Manufacturer:
- Hirose